Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M7928/1-9

The M7928/1-9 is a PIDG insulation-restricting ring tongue terminal designed for 24 AWG wire and a size 8 stud.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
The M7928/1-9 is a PIDG insulation-restricting ring tongue terminal designed for 24 AWG wire and a size 8 stud.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: M792819
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M7928/1-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M7928/1-9?
The recommended replacement for M7928/1-9 is 53056 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M7928/1-9 RoHS compliant?
No, M7928/1-9 is not RoHS compliant.
What is the lead time for M7928/1-9?
The standard lead time for M7928/1-9 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 505
Can Ship immediately
Minimum Order Quantity:
10
30 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
250
$3.12
500
$2.94
1,000
$2.93
3,000
$2.79
5,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!