- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-66
M7928/1-66
TE Connectivity / AMP Brand
Ring Tongue Terminal 10AWG 35.36mm 13.49mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10AWG 35.36mm 13.49mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-66
-
Alias/AKA:2-320569-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,453
Can Ship immediately
On Order:
5,000
can ship 11/18/26
5,000
can ship 1/6/27
Minimum Order Quantity:
25
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
25
$1.160
250
$1.005
500
$0.976
1,000
$0.810
2,500
$0.800
5,000
$0.798
7,500
$0.796
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing