Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M7928/1-64

PIDG Ring Tongue Terminal 10AWG 29.16mm 9.53mm Tin Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG Ring Tongue Terminal 10AWG 29.16mm 9.53mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: M7928164
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M7928/1-64
Alias/AKA: 2-320568-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M7928/1-64 RoHS compliant?
Yes, M7928/1-64 is RoHS compliant.
What is the lead time for M7928/1-64?
The standard lead time for M7928/1-64 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,964
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.006
250
$0.754
500
$0.739
1,000
$0.717
2,500
$0.702
5,000
$0.701
7,500
$0.699
10,000 +
$0.697
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!