- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-63
M7928/1-63
TE Connectivity / AMP Brand
Ring Tongue Terminal 10AWG 29.15mm 9.52mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10AWG 29.15mm 9.52mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-63
-
Alias/AKA:2-36161-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,826
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$1.160
250
$1.015
500
$1.005
1,000
$0.927
2,500
$0.917
5,000
$0.859
7,500
$0.856
10,000 +
$0.854
Click for Quote
Log in
to unlock special pricing