- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-58
M7928/1-58
TE Connectivity / AMP Brand
Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 12AWG 29.15mm 9.52mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,500
$0.646
2,500
$0.606
4,000
$0.603
5,000 +
$0.600
Click for Quote
Log in
to unlock special pricing