Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M7928/1-39

PIDG Ring Tongue Terminal 16AWG 19.43mm 6.35mm Tin Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG Ring Tongue Terminal 16AWG 19.43mm 6.35mm Tin Loose Piece
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG (Insulation Restriction)
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: M7928139
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M7928/1-39
Alias/AKA: 2-320561-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M7928/1-39 RoHS compliant?
Yes, M7928/1-39 is RoHS compliant.
What is the lead time for M7928/1-39?
The standard lead time for M7928/1-39 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,668
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.839
250
$0.734
500
$0.698
1,000
$0.631
3,000
$0.609
5,000
$0.607
8,000
$0.606
15,000 +
$0.589
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!