- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- M7928/1-3
M7928/1-3
TE Connectivity / AMP Brand
Spade Tongue Terminal 26AWG 20.12mm 6.35mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 26AWG 20.12mm 6.35mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M792813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-3
-
Alias/AKA:53050
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Yellow/Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
621
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
5
$8.16
100
$5.39
250
$5.05
500
$5.00
1,000
$4.95
1,500
$4.93
2,000 +
$4.91
Click for Quote
Log in
to unlock special pricing