- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-21
M7928/1-21
TE Connectivity / AMP Brand
PIDG Ring Tongue Terminal 20AWG 18.64mm 5.54mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG Ring Tongue Terminal 20AWG 18.64mm 5.54mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-21
-
Alias/AKA:2-36149-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,985
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.6608
250
$0.4418
1,000
$0.4374
3,000
$0.4332
5,000
$0.4321
8,000
$0.4310
10,000
$0.4300
15,000 +
$0.4289
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT