- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M7928/1-2
M7928/1-2
TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring and Spade Tongue Terminals
Search Keywords: M792812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Barrel Inside Diameter:.028 in
-
Insulation Material:Nylon
-
Stud Diameter:.112 in, 2.84 mm
-
Support Style:Insulation Restriction
-
Heavy Duty:No
-
Wire Size:304 CMA, .12 – .15 mm²
-
Military Part Class:Class I
-
Sealable:No
-
Streifenfarbe:Black
-
Wire Insulation Diameter (Max):.055 in, 1.4 mm
-
Wire Insulation Support:With
-
Overall Length:.736 in
-
Wire/Cable Composition:Stranded
-
Discrete Wire Type:Stranded
-
Stud Size:#4 , M2.5
-
Operating Temperature Range:105 °C, 221 °F
-
Wire/Cable Type:Regular Wire
-
Barrel Type:Closed Barrel
-
Terminal Orientation:Straight
-
Tongue Thickness:.029 in, .74 mm
-
Number of Holes:1
-
Shape Description:RING-041
-
Voltage (Max):300 V
-
Current Rating:1 A
-
Inspection Slot:No
-
Wire Insulation Diameter:.026 – .055 in, .66 – 1.4 mm
-
Shape Code:RING-041
-
Insulation Sleeve Color:Yellow
-
Barrel Style:Standard
-
Government Qualified:Yes
-
Terminal & Splice Type:Ring Tongue
-
Stripe Color:Black
-
Plating Material:Copper , Tin
-
Packaging Method:Loose Piece
-
Barrel Color:Yellow
-
Packaging Quantity:1000
-
Terminal Angle:Straight
-
Terminal Type:Ring Tongue
-
Insulated:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$5.34
10
$5.07
25
$4.82
100
$4.58
250
$4.35
500
$4.13
750
$3.92
1,000 +
$3.73
Click for Quote
Log in
to unlock special pricing