- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-14
M7928/1-14
TE Connectivity / AMP Brand
Ring Tongue Terminal 22AWG 23.01mm 7.92mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Ring Tongue Terminal 22AWG 23.01mm 7.92mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-14
-
Alias/AKA:1-320551-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,596
Can Ship immediately
On Order:
19,999
can ship 6/17/26
10,000
can ship 11/25/26
Minimum Order Quantity:
50
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.7203
250
$0.5704
1,000
$0.5274
3,000
$0.5261
5,000
$0.5185
8,000
$0.5171
10,000
$0.5159
15,000 +
$0.5006
Click for Quote
Log in
to unlock special pricing