Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/31-10

Rivets Push Round 0.51 3.18 4.83 Brass Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rivets Push Round 0.51 3.18 4.83 Brass Nickel
Product Highlights:
  • Keying Hardware
  • Keying Hardware Type = Rivet
  • Packaging Method = Loose Piece
  • For Use With .075 [1.91] Centerline, For Use With .100 [2.54] Centerline, For Use With 2-Row Pin Headers, For Use With 3-Row Pin Headers
Search Keywords: M553023110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/31-10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: 530347
Finish: Nickel
Body Diameter: 1.65 mm
Body Length: 4.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M55302/31-10 RoHS compliant?
Yes, M55302/31-10 is RoHS compliant.
What is the lead time for M55302/31-10?
The standard lead time for M55302/31-10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/28/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!