Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/27-92

Conn Box Connector RCP 40 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Box Connector RCP 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: M553022792
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/27-92
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: Box Connector
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 40
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M55302/27-92?
The recommended replacement for M55302/27-92 is 530340-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M55302/27-92 RoHS compliant?
No, M55302/27-92 is not RoHS compliant.
What is the lead time for M55302/27-92?
The standard lead time for M55302/27-92 is approximately 95 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
95 Weeks can ship 9/4/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$790.55
16
$417.24
24
$286.94
32 +
$281.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!