- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M55302/27-218
M55302/27-218
TE Connectivity / AMP Brand
.050, .075, .100 Box Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
.050, .075, .100 Box Connectors
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 120
- Post Styles = Wrap-Type
Search Keywords: M5530227218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/27-218
-
Alias/AKA:1-530780-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Contact Type:Socket
-
Strain Relief:Without
-
Contact Protection:Without
-
Color:Blue
-
Packaging Quantity:4
-
Housing Material:Diallyl Phthalate
-
Mating Connector Lock:Without
-
Contact Mating Area Plating Material Thickness:50 µin
-
Panel Mount Feature:Without
-
Connector Type:Connector Assembly
-
Termination Method to Wire & Cable:Wrap-Type
-
Terminations per Post:2 High
-
Contact Mating Area Plating Material:Gold
-
Stabilizers:Without
-
PCB Thickness (Recommended):.059 – .103 in, 1.5 – 2.63 mm
-
Termination End Plating Thickness:100 µin
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Post Size:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Thickness:50 µin
-
Leiterplattendicke (empfohlen):1.5 – 2.63 mm
-
Connector Contact Load Condition:Fully Loaded
-
Row-to-Row Spacing:.1 in
-
Termination Post Length:.565 in, 14.35 mm
-
Selectively Loaded:No
-
Connector Assembly Type:PCB Mount Receptacle
-
Product Type:Connector
-
Number of Positions:120
-
Keyed:Yes
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Base Material:Beryllium Copper
-
Termination End Plating Material:Tin-Lead
-
Board Standoff:Without
-
Post Styles:Wrap-Type
-
Sealable:No
-
PCB Contact Termination Area Plating Thickness:100 µin
-
For Use With:Header
-
Number of Rows:2
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Color:Blue
-
PCB Mounting Style:Through Hole
-
Gasket:Without
-
Termination Post & Tail Length:.565 in, 14.35 mm
-
Contact Shape:Square
-
PCB Mount Retention:Without
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
30
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,442.40
5
$1,438.79
10
$1,435.19
30
$1,431.60
60
$731.20
90
$497.73
120 +
$487.77
Click for Quote
Log in
to unlock special pricing