- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/27-169
M55302/27-169
TE Connectivity / AMP Brand
Conn Box Connector SKT 90 POS 2.54mm Wire Wrap ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Box Connector SKT 90 POS 2.54mm Wire Wrap ST Thru-Hole
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 90
- Post Styles = Wrap-Type
Search Keywords: M5530227169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/27-169
-
Alias/AKA:530781-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Wire Wrap
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
14
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1,390.46
5
$1,386.99
10
$1,383.52
14
$1,380.06
28
$704.87
42
$479.81
56 +
$470.21
Click for Quote
Log in
to unlock special pricing