- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/27-102
M55302/27-102
TE Connectivity / AMP Brand
Conn Box Connector RCP 50 POS 2.54mm Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Box Connector RCP 50 POS 2.54mm Solder ST Panel Mount
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 2
- Number of Positions = 50
- Post Styles = Solder Eyelet
Search Keywords: M5530227102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/27-102
-
Alias/AKA:530758-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for out of Stock Qty:
14
40 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1
$899.55
5
$897.30
10
$895.06
14
$892.83
28
$456.01
42
$310.41
56 +
$304.19
Click for Quote
Log in
to unlock special pricing