Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/24-77

Conn Box Connector RCP 90 POS 1.91mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Box Connector RCP 90 POS 1.91mm Solder ST Thru-Hole
Search Keywords: M553022477
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/24-77
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: RCP
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.91 mm
Number of Contacts: 90
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M55302/24-77 RoHS compliant?
No, M55302/24-77 is not RoHS compliant.
What is the lead time for M55302/24-77?
The standard lead time for M55302/24-77 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$516.62
40
$272.67
60
$187.51
80 +
$183.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!