- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/23-28
M55302/23-28
TE Connectivity / AMP Brand
Conn Box Connector PIN 150 POS 1.91mm Solder RA Edge Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Box Connector PIN 150 POS 1.91mm Solder RA Edge Mount
Search Keywords: M553022328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/23-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Edge Mount
-
Pitch:1.91 mm
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
23
$2,019.46
45
$1,054.37
68
$712.43
90 +
$698.18
Click for Quote
Log in
to unlock special pricing