- Home ›
- All Products›
- M55302/23-18
M55302/23-18
TE Connectivity / AMP Brand
.050, .075, .100 Box Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
.050, .075, .100 Box Connectors
Product Highlights:
- Pin Header Assembly
- 1.91 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Card Extender Contact
Search Keywords: M553022318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/23-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Color:Blue
-
For Use With:Receptacle Assembly
-
Number of Positions:30
-
Termination Method to Printed Circuit Board:Straddle Mount
-
Boss:Without
-
Strain Relief:Without
-
PCB Mount Retention:With
-
Board-to-Board Configuration:Vertical
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Connector System:Board-to-Board
-
Centerline (Pitch):.075 in, 1.9 mm
-
Connector Assembly Type:PCB Mount Header
-
Housing Material:Diallyl Phthalate
-
Contact Mating Area Plating Material Thickness:50 µin
-
Header Type:Shrouded
-
PCB Mount Orientation:Right Angle
-
Pick and Place Cover:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Connector Type:Header
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Gasket:Without
-
Assembly Process Feature:None
-
Circuit Application:Signal
-
Product Type:Connector
-
Termination Post Length:.125 in, 3.18 mm
-
Post Size:.006 x .03 in, .15 x .76 mm
-
Mating Post Length:.198 in
-
PCB Connector Assembly Type:PCB Mount Header
-
Stack Height:.6 in, 15.24 mm
-
PCB Mount Retention Type:Mounting Holes
-
Post Styles:Card Extender Contact
-
Contact Mating Area Plating Thickness:50 µin
-
Industry Standard Configuration:None
-
Stackable:No
-
PCB Thickness (Recommended):.054 – .07 in, 1.37 – 1.78 mm
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Operating Temperature Range:-65 – 125 °C
-
Sealable:No
-
Height:.5 in, 12.7 mm
-
Connector Height:.5 in, 12.7 mm
-
Stabilizers:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Hybrid:No
-
Mating Alignment Type:Polarization
-
PCB Termination Area Plating Material:Tin-Lead over Nickel
-
Connector Style:Plug
-
Contact Protection:With
-
Solder Tail Contact Plating Material:Tin-Lead over Nickel
-
PCB Mounting Orientation:Right Angle
-
Row-to-Row Spacing:.125 in, 3.17 mm, 3.175 mm
-
Packaging Quantity:2
-
Housing Color:Blue
-
Connector Mounting Type:Panel
-
Contact Type:Pin
-
Termination Method to PC Board:Straddle Mount
-
Contact Protector Material:Anodized Aluminum
-
Packaging Method:Package
-
Contact Mating Area Length:.198 in
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
45
$836.36
90
$427.18
135
$290.78
180 +
$284.97
Click for Quote
Log in
to unlock special pricing