- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/177-09B
M55302/177-09B
TE Connectivity / AMP Brand
Conn HDI RCP 96 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn HDI RCP 96 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M5530217709B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/177-09B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$106.07
25
$96.14
100
$90.12
250
$74.31
500
$69.14
1,000
$64.81
2,500
$60.09
5,000 +
$53.76
Click for Quote
Log in
to unlock special pricing