- Home ›
- All Products›
- M55302/173-150B
M55302/173-150B
TE Connectivity / AMP Brand
HDI PIN ASSY 2 ROW 150 POS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
HDI PIN ASSY 2 ROW 150 POS
Search Keywords: M55302173150B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/173-150B
-
Alias/AKA:1-533903-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Solder Process Feature:Board Standoff
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Style:Plug
-
Contact Current Rating (Max):3 A
-
Connector Assembly Type:PCB Mount Header
-
Contact Shape & Form:Four Beam
-
Boss:No
-
Contact Configuration:Four-Beam
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Post Length:.21 in
-
PCB Mount Retention Type:Retention Solder Tails
-
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
-
Number of Rows:2
-
Termination Method to PC Board:Through Hole
-
Number of Positions:150
-
Termination Post Length:.19 in, 4.83 mm
-
Board-to-Board Configuration:Vertical
-
PCB Mount Retention:Without
-
Insulation Resistance:150 VAC, 2 MΩ
-
Make First / Break Last:No
-
Termination Method to Printed Circuit Board:Through Hole
-
Mating Alignment Type:Keyed
-
Stackable:No
-
Housing Color:Black
-
Mating Alignment:Without
-
Height:.462 in, 11.73 mm
-
Packaging Quantity:2
-
PCB Thickness (Recommended):1.27 in, 1.57 – 3.18 mm
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
Assembly Process Feature:Board Standoff
-
Connector Height:.462 in, 11.73 mm
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Alignment:Without
-
Connector Type:Connector Assembly
-
Packaging Method:Tube
-
PCB Contact Termination Area Plating Material:Tin-Lead , Tin-Lead over Nickel
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
Product Type:Connector
-
Sealable:No
-
Termination Post & Tail Length:.19 in, 4.83 mm
-
Tail Length:.19 in
-
Housing Material:Thermoplastic
-
Pick and Place Cover:Without
-
Contact Type:Pin
-
Sealed Bottom:Without
-
Contact Mating Area Length:.21 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
2
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
90
$73.52
180
$38.80
270
$26.69
360 +
$26.15
Click for Quote
Log in
to unlock special pricing