- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/130-20
M55302/130-20
TE Connectivity / AMP Brand
3ROW BOX REC 105P 100CL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3ROW BOX REC 105P 100CL SEALED
Search Keywords: M5530213020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/130-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:105
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$344.48
3
$335.55
5
$324.13
10
$313.32
26
$304.58
52
$288.84
100
$266.33
125 +
$251.15
Click for Quote
Log in
to unlock special pricing