- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/129-17
TE Connectivity / AMP Brand
M55302/129-17
3 ROW BOX PIN 210P R/A SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/129-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier's Standard Package:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:210
-
Termination Method:Solder
-
Operating Temperature:N/A