- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/129-09
M55302/129-09
TE Connectivity / AMP Brand
Conn Box Connector HDR 90 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Box Connector HDR 90 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M5530212909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/129-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$369.24
6
$364.14
12
$358.02
24
$355.98
48 +
$349.86
Click for Quote
Log in
to unlock special pricing