- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/129-01
M55302/129-01
TE Connectivity / AMP Brand
Conn Box Connector HDR 240 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Box Connector HDR 240 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Pin Header Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 240
- Post Styles = Solder Tail
Search Keywords: M5530212901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/129-01
-
Alias/AKA:447207-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:240
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Manufacturer Stock:
229
can ship
MOQ for out of Stock Qty:
21
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$612.73
5
$609.74
10
$608.21
21
$603.70
41
$602.19
61
$600.68
81 +
$597.71
Click for Quote
Log in
to unlock special pricing