- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- M55302/128-CJ1C
M55302/128-CJ1C
TE Connectivity / AMP Brand
Conn Socket Strip RCP 84 POS 2.54mm Solder RA Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip RCP 84 POS 2.54mm Solder RA Thru-Hole Package
Search Keywords: M55302128CJ1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/128-CJ1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$222.93
25
$191.32
50
$179.37
100
$125.54
250
$107.60
500
$98.65
1,000
$91.46
2,500 +
$86.10
Click for Quote
Log in
to unlock special pricing