- Home ›
- All Products›
- M55302/128-AQ1A
M55302/128-AQ1A
TE Connectivity / AMP Brand
32 MOD II HORZ DR CE 100CL/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
32 MOD II HORZ DR CE 100CL/115
Search Keywords: M55302128AQ1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/128-AQ1A
-
Alias/AKA:1-87961-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Header Type:Header & Push-Push Assembly
-
Row-to-Row Spacing:.1 in
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
High Temperature Compatible:No
-
Contact Mating Area Plating Material:Gold
-
Height:6.05 mm
-
Contact Configuration:Short Point
-
Mating Alignment:With
-
Keying Plug Number:102188-1
-
Connector Style:Receptacle
-
Number of Positions:32
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Solder Tail Contact Plating Thickness:50 µin
-
Series:MOD II
-
Connector Height:.238 in, 6.05 mm
-
Connector Profile:Standard
-
Contact Mating Area Plating Thickness:50 µin
-
Contact Shape & Form:Short Point
-
Contact Protection Type:Closed Entry Housing
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Assembly Process Feature:Board Standoff
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Guide Pins
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):1.57 mm
-
Solder Tail Contact Plating Material:Gold Flash over Nickel
-
Profile:Standard
-
Tail Length:.115 in
-
PCB Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
PCB Mount Alignment:With
-
Housing Entry Style:Side
-
PCB Termination Area Plating Material:Gold Flash over Nickel
-
MIL-C-55032:Yes
-
Product Type:Connector
-
Connector Assembly Type:PCB Mount Receptacle
-
Housing Color:Natural
-
PCB Mounting Orientation:Right Angle
-
Stackable:No
-
Connector System:Board-to-Board
-
Termination Post Length:.115 in
-
Termination Method to PC Board:Through Hole - Solder
-
Centerline (Pitch):2.54 mm
-
Packaging Method:Tube
-
PCB Contact Termination Area Plating Material:Gold Flash over Nickel
-
Connector Mounting Type:Fixing Screw
-
Beschichtungsdicke des Steckbereichs des Kontakts:1.27 µm
-
Board-to-Board Configuration:Right Angle
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Boss:Without
-
Contact Type:Socket
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Number of Rows:2
-
Connector Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
Packaging Quantity:60
-
Pick and Place Cover:Without
-
Mating Entry Location:Side
-
Housing Temperature Rating:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
37 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
15
$323.35
30
$170.66
45
$117.36
60 +
$115.02
Click for Quote
Log in
to unlock special pricing