Available Replacements
Possible Replacement
1-87964-4
1-87964-4

TE Connectivity / AMP Brand

In Stock: 23

Minimum Order: 65

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket Strip SKT 30 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M55302128AP1C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    M55302/128-AP1C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
390   can ship 4/21/27
MOQ for In Stock Qty:
130
MOQ for out of Stock Qty:
130
55 Weeks can ship 6/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
130
$218.03
260
$111.36
390
$75.89
520 +
$74.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!