- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- M55302/128-AJ1D
M55302/128-AJ1D
TE Connectivity / AMP Brand
Conn Socket Strip F 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip F 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M55302128AJ1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/128-AJ1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$111.46
25
$91.82
95
$86.08
100
$60.25
250
$51.64
500
$47.34
1,000
$43.90
2,500 +
$41.32
Click for Quote
Log in
to unlock special pricing