- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- M55302/128-AG1A
M55302/128-AG1A
TE Connectivity / AMP Brand
Conn Socket Strip RCP 16 POS 2.54mm Solder RA Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 16 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
- Connector
- Mod II
- 16 Positions
- Number of Rows = Dual
- Standard Profile
Search Keywords: M55302128AG1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/128-AG1A
-
Alias/AKA:87961-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
30
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$201.63
5
$201.12
10
$200.62
30
$200.12
60
$105.62
90
$72.63
120 +
$71.19
Click for Quote
Log in
to unlock special pricing