- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M55302/121-01
M55302/121-01
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 128 POS 1.27mm Solder ST Edge Mount 128 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 128 POS 1.27mm Solder ST Edge Mount 128 Terminal 1 Port
Search Keywords: M5530212101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/121-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:128
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
6
$1,885.37
12
$962.96
18
$655.49
24 +
$642.38
Click for Quote
Log in
to unlock special pricing