- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/118-20
M55302/118-20
TE Connectivity / AMP Brand
Conn Box Connector PL 100 POS 1.27mm Solder ST Edge Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Box Connector PL 100 POS 1.27mm Solder ST Edge Mount
Search Keywords: M5530211820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/118-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$116.01
25
$107.63
100
$100.46
144
$94.19
250
$75.35
500
$67.80
1,000 +
$65.94
Click for Quote
Log in
to unlock special pricing