Available Replacements
ROHs Equivalent
2-530744-2 2-530744-2 TE Connectivity / AMP Brand
2-530744-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/118-11

Conn Box Connector PIN 128 POS 1.27mm Solder RA Edge Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Box Connector PIN 128 POS 1.27mm Solder RA Edge Mount
Search Keywords: M5530211811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/118-11
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: Pin
Body Orientation: Right Angle
Mounting: Edge Mount
Pitch: 1.27 mm
Number of Contacts: 128
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M55302/118-11 RoHS compliant?
No, M55302/118-11 is not RoHS compliant.
What is the lead time for M55302/118-11?
The standard lead time for M55302/118-11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$125.56
25
$117.67
100
$109.81
144
$102.97
250
$82.36
500
$74.13
1,000 +
$72.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!