- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/117-11
M55302/117-11
TE Connectivity / AMP Brand
Conn Box Connector PIN 128 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Box Connector PIN 128 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Pin Header Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 128
- Post Styles = Posted
Search Keywords: M5530211711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/117-11
-
Alias/AKA:2-530743-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:128
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
MOQ for out of Stock Qty:
15
56 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
15
$775.69
30
$396.19
45
$269.69
60 +
$264.29
Click for Quote
Log in
to unlock special pricing