Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/117-08

Conn Box Connector PIN 90 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Box Connector PIN 90 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M5530211708
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/117-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 90
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M55302/117-08 RoHS compliant?
Yes, M55302/117-08 is RoHS compliant.
What is the lead time for M55302/117-08?
The standard lead time for M55302/117-08 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$259.52
12
$159.70
18
$126.43
24 +
$123.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!