Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/117-07

Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M5530211707
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/117-07
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Box Connector
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M55302/117-07?
The recommended replacement for M55302/117-07 is 1-530743-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M55302/117-07 RoHS compliant?
Yes, M55302/117-07 is RoHS compliant.
What is the lead time for M55302/117-07?
The standard lead time for M55302/117-07 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
MOQ for out of Stock Qty:
15
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.30
15
$106.23
30
$105.17
45
$100.96
60 +
$98.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!