Available Replacements
가능한 대체품
530753-6 530753-6 TE Connectivity / AMP Brand HOUSING-BOX CONTACT
530753-6

TE Connectivity / AMP Brand

In Stock: 295

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

M55302/113-16

Conn High Density PIN 40 POS 2.54mm Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density PIN 40 POS 2.54mm Crimp ST Panel Mount
Search Keywords: M5530211316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: M55302/113-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density
Gender: Pin
Body Orientation: Straight
Mounting: Panel Mount
Pitch: 2.54 mm
Number of Contacts: 40
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces M55302/113-16?
The recommended replacement for M55302/113-16 is 530753-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is M55302/113-16 RoHS compliant?
Yes, M55302/113-16 is RoHS compliant.
What is the lead time for M55302/113-16?
The standard lead time for M55302/113-16 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$110.60
25
$99.01
100
$63.00
200
$43.59
250
$36.79
500
$30.01
1,000 +
$27.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!