- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/110-20
TE Connectivity / AMP Brand
M55302/110-20
Conn Box Connector PIN 40 POS 2.54mm Solder RA Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Box Connector PIN 40 POS 2.54mm Solder RA Thru-Hole
Search Keywords: M5530211020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/110-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is M55302/110-20 RoHS compliant?
Yes, M55302/110-20 is RoHS compliant.
What is the lead time for M55302/110-20?
The standard lead time for M55302/110-20 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$492.85
12
$260.93
18
$183.61
24 +
$179.95
Click for Quote
Log in
to unlock special pricing