- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- M55302/110-15
M55302/110-15
TE Connectivity / AMP Brand
Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
- Connector Style = Plug
- Header
- Contact Type = Pin
- 2.54 mm Centerline
- Number of Rows = 2
Search Keywords: M5530211015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M55302/110-15
-
Alias/AKA:531721-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$1,162.54
19
$625.02
29
$418.12
38 +
$409.76
Click for Quote
Log in
to unlock special pricing