Image is representational - see mfr. specs

Conn Box Connector PIN 50 POS 2.54mm Solder RA Thru-Hole

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명 +
Conn Box Connector PIN 50 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Connector Style = Plug
  • Header
  • Contact Type = Pin
  • 2.54 mm Centerline
  • Number of Rows = 2
Search Keywords: M5530211012
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    M55302/110-12
  • Alias/AKA:
    531721-3
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
10
27 Weeks 배송 가능 12. 8. 26
백오더
PRICE (USD)
수량
Unit Price
10
$1,042.53
20
$532.48
30
$362.46
40 +
$355.21
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!