- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- M39029/12-150
M39029/12-150
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Tape Mounted
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Tape Mounted
Search Keywords: M3902912150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39029/12-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
4
$27.65
50
$7.30
100
$6.95
150
$6.60
250
$6.28
1,000
$4.66
5,000
$4.01
10,000 +
$3.58
Click for Quote
Log in
to unlock special pricing