- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/83-3207
M39012/83-3207
TE Connectivity / AMP Brand
Conn SMA RCP Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP Crimp ST Panel Mount Gold
Search Keywords: M39012833207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/83-3207
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:0.085 Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.7 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$162.82
100
$85.94
150
$59.10
200 +
$57.92
Click for Quote
Log in
to unlock special pricing