- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/81-3208
M39012/81-3208
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Cable Mount Gold Over Copper
Search Keywords: M39012813208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/81-3208
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.03 x 6.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26