- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/79B3103
M39012/79B3103
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Gold
Search Keywords: M3901279B3103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/79B3103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:13.81 x 7.93 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
3
$38.93
25
$9.91
100
$9.34
200
$9.16
500
$8.64
1,000
$7.92
5,000
$7.35
10,000 +
$6.97
Click for Quote
Log in
to unlock special pricing