- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/79B3002
M39012/79B3002
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 18GHz Solder ST Cable Mount Gold
Search Keywords: M3901279B3002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/79B3002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
-
Dimension:11.17 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$17.27
25
$16.40
100
$15.58
200
$14.81
250
$13.60
500
$12.66
1,000
$11.93
2,500 +
$11.21
Click for Quote
Log in
to unlock special pricing