- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/56-3106
M39012/56-3106
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold
Search Keywords: M39012563106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/56-3106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
31
$132.74
63
$69.17
94
$48.93
125 +
$47.94
Click for Quote
Log in
to unlock special pricing