- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/55-3107
M39012/55-3107
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12.4GHz Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 12.4GHz Solder ST Cable Mount Gold
Search Keywords: M39012553107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/55-3107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:26.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
125
$37.87
250
$20.85
375
$14.68
500 +
$14.38
Click for Quote
Log in
to unlock special pricing