- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/17B0008
M39012/17B0008
TE Connectivity / AMP Brand
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: M3901217B0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/17B0008
-
Alias/AKA:331351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:30.48 x 11.07 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
138
$10.21
275
$6.30
413
$4.98
550 +
$4.88
Click for Quote
Log in
to unlock special pricing