- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/05B0002
M39012/05B0002
TE Connectivity / AMP Brand
Conn Type N PL 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 50Ohm Crimp RA Cable Mount Gold
Search Keywords: M3901205B0002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/05B0002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:62.31 x 35.86 x 21.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$144.61
25
$57.98
100
$54.12
200
$50.75
250
$46.52
500
$42.28
1,000
$39.74
2,500 +
$37.22
Click for Quote
Log in
to unlock special pricing