- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- M39012/01B0007
M39012/01B0007
TE Connectivity / AMP Brand
N Series RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
N Series RF Connectors
Search Keywords: M3901201B0007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M39012/01B0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG213/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:42.85 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26