- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- M24308/4-5F
TE Connectivity / AMP Brand
M24308/4-5F
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 50
Search Keywords: M2430845F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M24308/4-5F
-
Alias/AKA:205564-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is M24308/4-5F RoHS compliant?
No, M24308/4-5F is not RoHS compliant.
What is the lead time for M24308/4-5F?
The standard lead time for M24308/4-5F is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$54.06
5
$43.34
10
$40.77
25
$40.37
50
$38.35
100
$36.43
250 +
$33.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT